Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ETCHANT 600G :: Etchant, sodium persulphate, 600 g. Only suitable for PCB layout

Item-No.: ETCHANT 600G
€6,20
Category of goods: 1 = discountable

ETCHANT 600G

  • Product Description
  • Technical information
  • General
    • Type
    • Etchant
    • Design
    • Sodium sulphate
  • Weights
    • Weight
    • 600 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H272, H302, H315, H319, H334, H317, H335
    • P-statements
    • P261 , P262, P280
    • Class
    • 5.1
    • UN-number
    • UN 1505
    • Classification Code
    • O2
    • Content
    • 600
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1505
    • Class (IATA)
    • 5.1
    • Packaging (cargo)
    • III

Etchant, sodium persulphate, 600 g
Packaged for one cuvette filling for ETCHER 2.
Only suitable for PCB layouts! Always follow the instructions!

Hazard class O: oxidising
This item may only be given to private consumers in accordance with §3 Banned Chemicals Ordinance if they are at least 18 years of age and have confirmed to us that the substances will only be used in the permitted manner.
It is essential that you provide your date of birth and add "Items will only be used in the permitted manner" in the comment field at the end of the ordering process.
Only in this way will you prevent further queries or delivery delays.
Commercial resellers must follow the Banned Chemicals Ordinance.
• Risk of fire in the event of contact with flammable substances.
• Keep away from flammable substances.

Hazard class Xn: harmful
• Avoid contact with hands and eyes. In the event of contact with eyes, rinse immediately with plenty of water and consult a doctor.
• Avoid contact with skin. May cause sensitisation by inhalation and contact with skin.
• Harmful if swallowed
• Keep out of reach of children.
• Dispose of in an environmentally friendly manner.
• Only use ceramic, glass or enamel containers.
• Wear suitable protective gloves.
• Observe the safety data sheet.
  • GHS03GHS07GHS08
  • Hazard statements

    H272May intensify fire, oxidizer.

    H302Harmful if swallowed.

    H315Causes skin irritation.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P262Do not get in eyes, on skin, or on clothing.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : PROMA
Factory number : 152 018
Package weight : 0.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • Etchant
    • Design
    • Sodium sulphate
  • Weights
    • Weight
    • 600 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H272, H302, H315, H319, H334, H317, H335
    • P-statements
    • P261 , P262, P280
    • Class
    • 5.1
    • UN-number
    • UN 1505
    • Classification Code
    • O2
    • Content
    • 600
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • III
    • UN-number (IATA)
    • UN 1505
    • Class (IATA)
    • 5.1
    • Packaging (cargo)
    • III