Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENTWICKLUNGSSET :: Entry-level set to develop PCBs

Item-No.: ENTWICKLUNGSSET
€10,50
Category of goods: 1 = discountable

ENTWICKLUNGSSET

  • Product Description
  • Technical information
  • General
    • Type
    • Starter set
    • Design
    • For photo-coated printed circuit boards
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H272, H302, H314, H317, H319, H334, H335
    • P-statements
    • P221, P285, P220, P280, P261, P260
    • Class
    • 5.1
    • UN-number
    • UN 1505/1823
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 1505/1823
    • Class (IATA)
    • 5.1
    • Packaging (cargo)
    • II, III

Entry-level set to develop PCBs, the practical corrosive kit

Various sections of base material in different dimensions (3x copper-plated, 1x photo-coated) as well as detailed instructions.

Hazard class O: oxidising
This item may only be given to private consumers in accordance with §3 Banned Chemicals Ordinance if they are at least 18 years of age and have confirmed to us that the substances will only be used in the permitted manner.
It is essential that you provide your date of birth and add "Items will only be used in the permitted manner" in the comment field at the end of the ordering process.
Only in this way will you prevent further queries or delivery delays.
  • Commercial distributors must follow the Banned Chemicals Ordinance

  • Risk of fire in the event of contact with flammable substances

  • Keep away from flammable substances


Hazard class Xn: harmful
  • Avoid contact with hands and eyes. In the event of contact with eyes, rinse immediately with plenty of water and consult a doctor.

  • Avoid contact with skin. May cause sensitisation by inhalation and contact with skin.

  • Harmful if swallowed.

  • Keep out of reach of children.

  • Dispose of in environmentally friendly manner.

  • Only use ceramic, glass or enamel containers.

  • Wear suitable protective gloves.

  • Observe the safety datasheet.


The set comprises the following:
1x bowl 21 x 13 x 3.5 cm
1x pair of tweezers, corrosion-resistant
1x caustic agent of sodium persulphate 100 g for 0.5 litres of water
1x developer for positive photoresist, 10 g for 1 litre of water
1x photopositive board 100 x 80 mm
2x copper-plated boards 81 x 51 mm
1x copper-plated board 100 x 81 mm
1x Set of operating instructions (DE, EN, FR, IT, NL, PL)
  • GHS03GHS07GHS05GHS08
  • Hazard statements

    H272May intensify fire, oxidizer.

    H302Harmful if swallowed.

    H314Causes severe skin burns and eye damage.

    H317May cause an allergic skin reaction.

    H319Causes serious eye irritation.

    H334May cause allergy or asthma symptoms or breathing difficulties if inhaled.

    H335May cause respiratory irritation.

  • Safety instructions

    P220Keep/Store away from clothing/…/combustible materials.

    P221Take any precaution to avoid mixing with combustibles…

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : KEMO
Factory number : Ä200
Package weight : 0.334 kg
RoHS : conform
Technical information
  • General
    • Type
    • Starter set
    • Design
    • For photo-coated printed circuit boards
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H272, H302, H314, H317, H319, H334, H335
    • P-statements
    • P221, P285, P220, P280, P261, P260
    • Class
    • 5.1
    • UN-number
    • UN 1505/1823
    • Classification Code
    • None
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II, III
    • UN-number (IATA)
    • UN 1505/1823
    • Class (IATA)
    • 5.1
    • Packaging (cargo)
    • II, III