Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3555-250 :: Envelope with window C4


UMS 3555-250

  • Product Description
  • Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN C4
    • Colour
    • White
    • package
    • 250
Versandtaschen mit Fenster
  • DIN: C4
  • Maße:229 / 324 mm
  • Farbe: weiß
  • Verschlussart:Haftklebestreifen
  • Inhalt pro Pack:250 Stück



Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN C4
    • Colour
    • White
    • package
    • 250
Datasheet/manual