Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 3553-500 :: Envelope with window C5


UMS 3553-500

  • Product Description
  • Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN C5
    • Colour
    • White
    • package
    • 500
Versandtschen mit Fenster
  • DIN: C5
  • Maße:162 / 229 mm
  • Farbe: weiß
  • Verschlussart:Haftklebestreifen
  • Inhalt pro Pack:500 Stück



Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shipping bags
    • Technology
    • With adhesive strips
    • Design
    • DIN C5
    • Colour
    • White
    • package
    • 500
Datasheet/manual