Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEM PWM-LAN :: ENERGENIE energy measurement, LAN


GEM PWM-LAN

  • Product Description
  • Technical information
  • General
    • Type
    • LAN measuring instrument
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 2500 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

• Measurement of the power consumption by up to 24 hours.
• The Power Manager software helps calculate the exact energy costs of your connected equipment
• Summary of consumption data also possible via Internet
• No permanent connection to the PC is necessary
• Connectivity via LAN



Manufacturer : GEMBIRD
Factory number : EGM-PWM-LAN
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • LAN measuring instrument
    • Design
    • Calculation of power, power consumption and costs
    • Colour
    • Black
  • Electrical values
    • Load limit
    • 2500 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact