Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COST CONTROL 2 :: Radio energy cost measuring device Cost Control RC


COST CONTROL 2

  • Product Description
  • Technical information
  • General
    • Type
    • Energy meter
    • Design
    • With radio transmission
    • Colour
    • White
    • Accessory
    • 2 radio sensors
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Measures
    • Width
    • 40 mm
    • Height
    • 117 mm
    • Depth
    • 16 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact

Radio power meter with 2 outlet sensors and a central surveillance monitor.

Consumption display from 0.3 W, therefore also ideal for the measurement of standby losses.

Monitor consumer outlets without cumbersome contortions by practical radio transmission.

• Consumption display 0.3 to 3600 W
• Energy consumption up to 63,000 kWh
• Measurement time up to 2 years
• Cost display
• Forecast function month/year
• Compare function
• Max. 5 sensors can be detected

Dimensions:
Display device: 40 x 117 x 16 mm
Sensors: 60 x 80 x 65 mm

Supplied without batteries (2* AAA), please order with the device.



Manufacturer : TECHNOLINE
Factory number : 02621
Package weight : 0.438 kg
RoHS : conform
Technical information
  • General
    • Type
    • Energy meter
    • Design
    • With radio transmission
    • Colour
    • White
    • Accessory
    • 2 radio sensors
  • Display
    • Display
    • LCD
  • Electrical values
    • Load limit
    • 3600 W
  • Measures
    • Width
    • 40 mm
    • Height
    • 117 mm
    • Depth
    • 16 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Socket output, type F - protective contact
Datasheet/manual