Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 5600 :: Video endoscope colour camera


PEAKTECH 5600

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Removable coloured monitor
    • Colour
    • Grey/blue
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • Gooseneck 1000 mm
  • Interfaces
    • Connection
    • USB/TV connection
  • Packaging
    • Packaging
    • In the case

In both hobby and professional applications, objects such as connecting terminals, electronic components, breaks, restrictions, cracks or components in invisible spots must often be located and inspected.

This new video endoscope camera offers a variety of excellent technical properties, such as the removable monitor connected by video cable or the high-resolution camera with 6 dimmable LEDs for lighting, which can record photos and videos on
an SD card.

In addition, the diameter of the flexible camera is only 8.2 mm; small enough to get through the smallest openings.
Suitable for all applications, the wide camera viewing angle of 60° and automatic depth of field from 30 mm to "Infinite" ensure a clear view of the subject.

All these features make this endoscope camera the ideal companion for every electrician or service technician in the field, as well as an essential tool for every vehicle workshop or hobby workshop.

  • Removable, wired 8.9 cm/3.5" colour TFT display

  • HD 720p video and 3 megapixel photo function

  • Includes 4 Gbyte Micro-SD card for recording

  • 8.2 mm camera with 6 dimmable LEDs for lighting

  • Additional LED torch function

  • Image rotatable around 360° in 90° steps

  • S-video output for display on TV

  • Accessories: case, SD card, video cable, USB cable, set of hooks, batteries and user manual.


Display type: colour TFT; removable
Display size: 3.5" (86 mm)
Display resolution: 320 x 240 pixels
Video resolution 1280x720; 640x480; 320x240
Photo resolution: 2048x1536; 1600x1200; 640x480
Camera diameter: 8.2 mm
Viewing angle: 60°
Camera shaft length; 100 mm (flexible)
Camera lighting: 6 white LEDs, dimmable
Torch: 1x 1 W CREE LED
Interfaces: video-out, USB, Micro SD
Power supply: 4x 1.5 AA batteries
Battery life: 4 - 5 hours
Dimensions (W x H x D): 95 x 240 x 120 mm
Weight approx. 450 g



Manufacturer : PEAKTECH
Factory number : 5600
Package weight : 1.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Removable coloured monitor
    • Colour
    • Grey/blue
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Ø
    • 8.2 mm
    • Length
    • Gooseneck 1000 mm
  • Interfaces
    • Connection
    • USB/TV connection
  • Packaging
    • Packaging
    • In the case
Datasheet/manual