Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROSKOP USB :: Microscope set 40x-1024x with USB eyepiece


MICROSKOP USB

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 40x - 1024x magnification
    • Design
    • USB eyepiece
    • Colour
    • Grey
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Measures
    • Length
    • 153 mm
    • Height
    • 267 mm
    • Depth
    • 100 mm
  • Interfaces
    • Connection
    • USB

This is more than simply a traditional microscope. This microscope is very robust, it is flexible and can be conveniently connect to a computer!

Specifications:

• Extensive microscope set with comprehensive accessory kit
• USB eyepiece for connection to a PC
• Bright LED illumination
• Photo-editing software
• Magnification: 40x-1024X
• 2 wide-field eyepieces (10x and 16x)
• 3 lenses (4x, 10x, 40x)

Included with delivery:
• Dust cover
• 230-V power supply unit (5.5 V, 200 mA)
• Specimen box with 5 permanent specimens: slides and cover glasses,
• specimen equipment (scissors, tweezers, pipette, 2x specimen needles)
• Shrimp hatchery
• Sea salt
• Yeast
• Shrimp eggs
• Gum media
• MikrOkular II with imaging software



Manufacturer : BRESSER
Factory number : 8855001
Package weight : 1.748 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 40x - 1024x magnification
    • Design
    • USB eyepiece
    • Colour
    • Grey
  • Implementation
    • Type of battery
    • 3x AA (Mignon)
  • Measures
    • Length
    • 153 mm
    • Height
    • 267 mm
    • Depth
    • 100 mm
  • Interfaces
    • Connection
    • USB