Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KS OSF 431 :: Microscope OSF, luminated, 2x/4x


KS OSF 431

  • Product Description
  • Technical information
  • General
    • Type
    • Stereo microscope
    • Technology
    • Greenough
    • Design
    • Illuminated
  • Measures
    • Ø
    • 20 mm
The small robust product for schools, training centres and the workshop

  • Tube: Binocular 45°
  • Ocular: WF 10 x Ø 20 mm
  • Field of view: Ø 20 mm
  • Objective: 2x / 4x
  • Beleuchtung: 1 W LED (Auflicht), 0.21 W LED (Durchlicht)
  • Stand: mechanisch
  • distance of eyes: 55 - 75 mm


  • The KERN is an extremely robust, stable stereo microscope which is easy to use
  • These models are ideally suited for schools, training centres and training companies
  • For its class it has very good optical characteristics, which enable you to have sharp images over a large visual field
  • The range of lens combinations and eyepieces will cover every possible requirement
  • The eyepieces are fixed in the lens barrel, to stop them getting damages or lost
  • A central feature of this adaptable, robust microscope range is the stable mechanism which can be adjusted precisely. This is emphasized by the functional and ergonomic design



Manufacturer : KERN-SOHN
Factory number : OSF 431
Package weight : 3.286 kg
RoHS : conform
Technical information
  • General
    • Type
    • Stereo microscope
    • Technology
    • Greenough
    • Design
    • Illuminated
  • Measures
    • Ø
    • 20 mm
Datasheet/manual