Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO TS-S06-25-2 :: PIPE Inspection camera with cable reel (endoscope)


ENDO TS-S06-25-2

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Pipe inspection camera
    • Temperatur max.
    • +75°C
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP67
  • Measures
    • Ø
    • 25 mm
    • Length
    • 20000 mm
    • Width
    • 380 mm
    • Height
    • 220 mm
    • Depth
    • 295 mm
  • Interfaces
    • Connection
    • USB/TV connection
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Video endoscope with 3,5“ monitor and 25.0 mm camera head

  • 20 meters cable

  • 12 LEDs

  • rechargeable 5V/2A Lithium battery included

  • 2GB SD card incl.

  • waterproof beyond to IP67


Delivery content
· case
· endoscope
· cable reel with 20 m cable
· rechargeable Lithium battery DC 5V/2A
· USB cable
· adapter for video cable
· power cable
· 2 GB SD card
· operating instructions DE, EN

Specifications:
camera head 25 mm
pixel of lens 720 x 480 /300.000
exposure automatic
white balance automatic
video format PAL
interface composite video
cable housing copper with nickel coating
field of view (fov) 5 ~ 60 cm
bending radius Ø 40 ~75 mm
application field Ø 30 ~75 mm
outer sheating Glas Fiber
lamp output 6800 Lux at 20mm
save media SD card
interfaces USB + AV out
operating temperature
camera head
-20~ +70 °C
protection class
camera head, cable
and connection
waterproof beyond IP67
length of cable 20 m (optional 5-100 m)
illuminination 12 LEDs white
power supply DC 3.7 V +/- 5%
measures complete
device
380(L) x 295(W) x 220(H) mm
weight approx.4 kg



Manufacturer : TITAN
Factory number : TS-S06-25.0-20
Package weight : 8.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Pipe inspection camera
    • Temperatur max.
    • +75°C
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP67
  • Measures
    • Ø
    • 25 mm
    • Length
    • 20000 mm
    • Width
    • 380 mm
    • Height
    • 220 mm
    • Depth
    • 295 mm
  • Interfaces
    • Connection
    • USB/TV connection
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin