Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO S12 :: Full-HD inspection camera with monitor


ENDO S12

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • In the trolley
    • Temperatur max.
    • +60°C
    • Colour
    • Silver/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP68
  • Measures
    • Ø
    • 37 mm
    • Length
    • 1900 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

  • TTS-S12 inspection camera with approx. 2-m telescopic pole and camera on small trolley for inspecting vehicles. Includes additional camera as an attachment on a telescopic pole

  • 3.5-megapixel Full-HD monitor (1920 x 1080)

  • Mini camera (Ø 37 mm) with 16 IR LEDs and night vision

  • Supports micro SD cards up to 64 GB

  • HDMI video output

  • Supports H.264 video compression format

  • 5000-mAh lithium battery, approx. 8 hours of battery life

  • 2-m long adjustable telescopic pole for universal use

  • Excellent videos and photos, comparable to iPhone quality


The camera is fitted on a small trolley. The telescopic pole, adjustable up to approximately 2 m, is attached to the trolley and the monitor can be attached this pole.
The pole allows you to easily roll the trolley—with the camera attached—backwards and forwards under the vehicle so you can examine the underbody. Everything is displayed on the monitor.

TTS-S12 specifications
Mini camera on small trolley
Optical element: 1/2.5 Sony CMOS sensor
Total number of pixels: 2.3 MB 2000 (H) x 1121 (V)
CMOS sensor size: 5.6 mm (H) x 3.14 mm (V)
Sensitivity: 0.08 lux/F1.2
Camera lens and view angle: 3.6 mm F1.2 (H), 90°
HD video output interface: FPD-Link Ⅲ
Waterproof: IP68
Dimensions and weight: 37 x 46 mm, 35 g
Cable (four-core high-speed): length: 2.7 m, diameter 3.5 mm
Camera pole: telescopic pole, 2 m
HD video output formats: 1920 x 1080 and 1280 x 720
HD video memory formats (16:9): 1920 x 1080 and 1280 x 720
Video compression format: H.264
Video memory: AVI
HD video output interface: FPD-Link Ⅲ
Audio frequency: 20 Hz - 20 KHz AAC
Audio compression format: AAC
Photo format: JPG, 5.76 MB, 3200 (H) x 1800 (V)
External storage medium:
Micro SD card, 4 GB, incl.
(optional: 1 GB to 64 GB possible)
Recording time: 8 hours
Operating system: Windows and Mac OS
Connection: USB 2.0
Languages: English, German, Chinese
DC voltage: 7 - 24 V/USB: DC 5 V
Energy consumption (monitor mode): 600 mA
Energy consumption (video mode): 700 mA
AC adapter: DC 12 V, 1 A
Built-in lithium battery: 5000 mAh
Dimensions: 177 x 120 x 20 mm

Additional camera for attaching to the telescopic pole
Optical element: 1/3 CMOS sensor
Total number of pixels: 3.5 MB, 2304 (H) x 1536 (V)
CMOS sensor size: 5.07 mm (H) x 3.38 mm (V)
Sensitivity: 0.2 lux/F1.2
Camera lens and view angle: 0.5 mm, F1.2, 90°
HD video output interface: FPD-Link Ⅲ
Waterproof: IP68
Dimensions and weight: 18 x 28 mm, 10 g
Cable (five-core
high-speed): length: 3.0 m, diameter: 3.5 mm
Camera pole: telescopic pole, 2 m



Manufacturer : TITAN
Factory number : TTS-S12
Package weight : 6.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • In the trolley
    • Temperatur max.
    • +60°C
    • Colour
    • Silver/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP68
  • Measures
    • Ø
    • 37 mm
    • Length
    • 1900 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual