Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO S06-5.8 270 :: Endoscope camera, 5.8 mm diameter, 270-degree pivot


ENDO S06-5.8 270

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Swivelling camera head
    • Temperatur max.
    • + 60°C
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP66
  • Measures
    • Ø
    • 5.8 mm
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This video endoscope with 3.5" screen and a small 5.8-mm camera head gives you visual insights in difficult-to-reach places. It is a handy tester you can use for inspecting and maintaining drains, tubes, pipes, air ducts and air conditioning ducts, washing machines and dryers, but also for inspecting engine compartments in various different vehicles.


• The end of the gooseneck can be bent both to the right and left by about 135° up and down.
• In addition, the gooseneck can be turned 180° to the left and right, with scaled rotation control, around its own axis.
• Gooseneck and camera head are waterproof to IP66.

Included with delivery
Case
Endoscope
Includes 2-GB SD card
· 5.8-mm gooseneck with 5.5-mm camera head
· Camera head can be moved a total of 270° (left and right)
Rechargeable, integrated lithium battery
USB cable
Adapter for video cable
Mains cable
60° mirror attachment
· Operating instructions in English and German

Technical data
Display resolution: 640 x 480 pixels
Camera resolution: 628 x 582 pixels (PAL)
TFT monitor: 3.5" screen size
Image: CMOS
Viewing angle: 67°
Focus range: 2 - 5 cm
White balance: automatic
Exposure: automatic
Video formats: NTSC & PAL
Zoom: 2x
Camera light: 4 white LEDs
USB interface: mini USB 1.1
Camera head diameter: 5.5 mm
Power supply: rechargeable lithium battery DC 5 V/2 A
Current consumption: 450 mA (without LED)
Ambient/working temperature: -10 to +60°C
Total device length: 142.5 ± 1 cm
Goosneck length: 100.0 ± 1 cm
Minimum bending radius: 70 - 100 mm
Gooseneck and camera head protection
IP66 (waterproof)



Manufacturer : TITAN
Factory number : TTS-S06-5.8 270°
Package weight : 2.295 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Swivelling camera head
    • Temperatur max.
    • + 60°C
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP66
  • Measures
    • Ø
    • 5.8 mm
    • Length
    • 1200 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin