reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO S06-3.9 :: Endoscope camera, Ø 3.9 mm


ENDO S06-3.9

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Model
    • mit Schwanenhals
    • Design
    • Waterproof
    • Temperatur max.
    • -10...+60
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP67
  • Measures
    • Ø
    • 3.9 mm
    • Length
    • 1300 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

This video endoscope with 3.5" screen and a small 3.9-mm camera head lets you see difficult-to-reach places.
It is a handy tester you can use for inspecting and maintaining drains, tubes, pipes, air ducts and air-conditioning ducts, washing machines and dryers, as well as for inspecting engine compartments in various different vehicles.

Camera head and gooseneck are waterproof to IP67.

Included in delivery:
Carry case, endoscope, gooseneck, rechargeable, built-in DC 5-V/2-A rechargeable battery, USB cable, video cable adapter, power cable, 60° mirror attachment, operating instructions in German/English, 2-GB SD card

Image sensor: CMOS
Display resolution: 640 x 480 pixels
Monitor: 3.5" TFT LCD display
Interface: Mini USB 1.1/AV output
Frame rate: ~9.14 m/s (~30 fps)
Signal-to-noise ratio: 42 dB
Power supply: rechargeable lithium battery DC 5 V/2 A
Video formats: NTSC and PAL
Memory card slot: up to 4 GB (2-GB SD card incl.)
CABLE
Camera resolution: 320 x 240 pixels (PAL)
Camera lens diameter: 3.9 mm
Cable length 1 m
Exposure: automatic
White balance: automatic
Field of view: 67°
Depth of field: 1 ~ 4 cm
Ambient/
operating temperature: -10 ~ +60°C
Waterproofing: IP67
Light source: 2 white LEDs



Manufacturer : TITAN
Factory number : S06-3,9
Package weight : 1.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Model
    • mit Schwanenhals
    • Design
    • Waterproof
    • Temperatur max.
    • -10...+60
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • Li-ion battery
    • Protection class
    • IP67
  • Measures
    • Ø
    • 3.9 mm
    • Length
    • 1300 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin