Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO S05-5.5 :: Endoscope camera wireless monitor, 5.5 mm dia.


ENDO S05-5.5

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Removable coloured monitor
    • Temperatur max.
    • -10...+60
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • 4x AA (Mignon) + rechargeable battery
    • Protection class
    • IP65
  • Measures
    • Ø
    • 5.5 mm
    • Length
    • 1150 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

A particular highlight is the detachable wireless 3.5" colour display, which can be used at up to approx. six-metre distance both on the device and on its own. This property is particularly important when it comes to presenting results to curious customers or an employee and saving and documenting the results as a video sequence or image on the 2 GB Micro-SD card provided.

The extremely thin and flexible cable, which is 5.5 mm in diameter, is equipped with LED's on the end piece to illuminate specific cavities. A fine thread on the camera head ensures that the optional set (comprising a mirror, magnet or hook attachment) can be screwed on, and will remain firmly in place and not come loose when working. This is particularly important when working in a professional setting with this device. Retrofitting an optional 1-m long controllable special cable, with a rotating camera head of 180°, offers even greater flexibility and additional benefits.

Explore even the smallest and most confined cavities thanks to the 5.5-mm camera and high-flex gooseneck.

• 3.5" detachable wireless monitor with a range of up to 6 metres
• Includes 2 GB micro-SD memory card

Included with delivery

• Case
• Endoscope
• Micro-SD card (2 GB)
• Gooseneck with 5.5-mm camera
• Video cable
• Standard-to-mini USB cable (endoscope to computer)
• Micro-to-mini USB cable (f. LCD monitor)
• 1 AC adapter
• Operating instructions in German and English
• Phillips screwdriver

TFT monitor
Display resolution: 3.5", 320 x 240 pixels
Camera resolution: 720 x 625 pixels (PAL)
Image: 1/12" CMOS
Viewing angle: 60°
Focus range: 2 - 7 cm
White balance: automatic
Exposure: automatic
Video formats: NTSC & PAL
Zoom: 4x
Video output: analogue PAL
Camera lighting: 4 white LEDs
USB interface: mini USB 2.0
Camera head diameter: 5.5 mm
Power supply: 3.3 V DC and over 1500mA to gooseneck (approx. 2.5 hours)
Current consumption: 450 mA (without LED)
Ambient/working temperature: -10 to +60°C
Total device length: 115.0 ± 1 cm
Goosneck length: 100.0 ± 1 cm
Minimum bending radius: 45 mm
Gooseneck and camera head protection: IP65 (waterproof)

Weight without accessories: approx. 550 g: camera, gooseneck+handle
Approx. 160 g monitor only



Manufacturer : TITAN
Factory number : TTS-S05-5.5
Package weight : 1.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Removable coloured monitor
    • Temperatur max.
    • -10...+60
    • Colour
    • Green/black
  • Implementation
    • Type of battery
    • 4x AA (Mignon) + rechargeable battery
    • Protection class
    • IP65
  • Measures
    • Ø
    • 5.5 mm
    • Length
    • 1150 mm
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin