Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO KAM USB2 :: USB 2.0 endoscope camera, 8 mm


Endoskop

  • Product Description
  • Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Waterproof
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB

USB endoscope camera with waterproof camera head (IP67), for small-scale use in the plumbing, electrical or automotive fields.

This innovative camera illuminates cavities or dark niches. The USB endoscope camera is also equipped with dimmable LED and can be put into any position thanks to the gooseneck with a working length of 100 cm.

The ergonomic handle features infinitely variable brightness setting as well as a button to take instant photos. The camera transfers pictures/videos straight to the computer or notebook via the 2-m long USB cable.

Important data:
• LED lighting on the head
• Gooseneck: 60 cm
• Camera diameter: 8 mm
• CMOS image sensor: 648 x 488 pixels
• Viewing angle, horizontal: 54°
• Power supply: USB cable (2 m long)

Included with delivery:
• Removable magnetic attachment
• Case
• Driver and software CD
• Instructions in German



Package weight : 1.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Endoscope colour camera
    • Design
    • Waterproof
    • Colour
    • Black
  • Interfaces
    • Connection
    • USB
Datasheet/manual