Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENDO KAM MICRO :: Wireless endoscope colour camera, DNT Findoo Micro


Findoo Microcam

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless endoscope colour camera
    • Design
    • Removable coloured monitor
    • Model
    • Findoo Micro
    • Colour
    • Grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Interfaces
    • Connection
    • TV port (RCA) and USB
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Findoo Microcam, endoscope camera with 4.5-mm probe

Waterproof endoscope camera with micro probe, 89-mm colour monitor and recording option

Findoo MicroCam inspects even the smallest cavities or dark niches — the images and recordings from the examination are played on a 89-mm TFT colour monitor or connected TV and can also be stored on an SD card. The endoscope camera has a micro probe with minimum diameter of 4.5 mm and 90 cm working length. The camera head is mounted in a flexible tube to be waterproof and is equipped with bright white-light LED. The image sharpness of the object displayed is adjusted automatically via the Fixed Focus function, so you can enjoy sharp images without having to make any manual adjustments.

Endoscope camera with 90 cm working length and 4.5-mm micro probe, detachable TFT colour monitor and digital recording function

Micro probe just 4.5 mm in diameter for examinations in the smallest of spaces

Waterproof camera probe (as per IP67) with 90 cm working length and LED lighting

Images transmitted wirelessly to the detachable 89-mm TFT colour monitor with TV port

Recording and playback via MicroSD memory card

Included with delivery:
Endoscope camera, 4.5-mm camera head, TFT colour monitor, power supply unit for monitor, 2 GB SD card, batteries, USB cable, video cable, hard case, operating instructions.

(Attention: not compatible with the USB wireless receiver ENDO KAM RX USB)



Manufacturer : DNT
Factory number : 52117
Package weight : 1.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless endoscope colour camera
    • Design
    • Removable coloured monitor
    • Model
    • Findoo Micro
    • Colour
    • Grey
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Interfaces
    • Connection
    • TV port (RCA) and USB
  • Packaging
    • Packaging
    • In the case
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin