Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT DIGIM MOBILE :: Mobile microscope camera, 500x with screen

Item-No.: DNT DIGIM MOBILE
€113,95




DigiMicro Mobile

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 500x magnification
    • Design
    • With display
    • Model
    • DigiMicro Mobile
    • Colour
    • Black
  • Electrical values
    • Approval
    • 5 MP
  • Implementation
    • Type of battery
    • Li-ion battery
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software and stand

Camera microscope with 500x zoom and 7.62-cm TFT colour display for mobile use

The integrated 7.62-cm TFT-colour display and lithium-ion battery pack enable DigiMicro Mobile to be used entirely independently of a PC and in mobile applications. Equipped with 8 white LEDs, DigiMicro Mobile magnifies up to 500x and has an integrated 5-megapixel camera (12 megapixels interpolated) that produces razor-sharp images of the magnified objects. The zoom button magnifies image details directly on the TFT colour monitor.

How does the DigiMicro Mobile work?

DigiMicro Mobile works like a digital camera. Objects are magnified, photographed and saved directly to a MicroSD memory at the touch of a button. The images are transferred to computer or laptop via the USB 2.0 port. An image resolution of 5 megapixels enables the DigiMicro Mobile to capture even the smallest details.

Areas of application - also ideal for use in industry and research

Its digital technology opens up a completely new and exciting range of applications. DigiMicro Mobile is suitable not only for school or hobbyists, but also for professional research applications, for instance in conjunction with industrial surface inspections. Store and archive photos and videos captured on the microscope or e-mail to friends or business partners using the included software.


Connectivity
Stores independently of PC on MicroSD cards up to 32 GB connected via USB 2.0 (USB 1.1 reduced resolution)
Works with Windows 2000, Windows XP, Windows Vista, Windows 7


Equipment
Folding 7.62-cm TFT colour screen
5.0 megapixel CMOS image sensor
Image resolution: 12 M, 9 M, 5 M, 3 M, 1.3 M, VGA
Shutter speed: 1 sec. to 1/1000 sec.
Focus: 10 mm to 30 mm
Save image button
Digital zoom button (4x)
Magnification from 10x to 500x
Software for accurate measurements of distances and areas of the magnified object
Capture software for video recording. Resolution for video recording: 12 M, 9 M, 5 M, 3 M, 1.3 M, VGA
Dual Axis 27X & 100x microscope lens
Lighting: 8 white LEDs

Housing
Dimensions: 130 x 112 x 28 mm
Colour: black (soft rubber)
Power supply: 3.7-V lithium-ion battery pack

Included with delivery:
Camera, stand, USB cable, user manual, software



Manufacturer : DNT
Factory number : 52124
Package weight : 0.691 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • 500x magnification
    • Design
    • With display
    • Model
    • DigiMicro Mobile
    • Colour
    • Black
  • Electrical values
    • Approval
    • 5 MP
  • Implementation
    • Type of battery
    • Li-ion battery
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software and stand