0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DNT DIGI PROFI :: 5MP Digital Microscope up to 300x magnification

SAVE12%
Item-No.: DNT DIGI PROFI
€68,40
€59,95




DigiMicro Profi

  • Product Description
  • Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • Up to 300x magnification
    • Model
    • DigiMicro Profi
    • Colour
    • Black
  • Electrical values
    • Approval
    • 5 MP
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software and stand
Digital microscope with up to 300x magnification, 5 million pixel resolution

The DigiMicro Dual-Axis Profi is equipped with a dual-axis lens. The height of the stand is precisely adjustable to enable difficult shots.

Other features include 8 white LEDs for lighting up the object and specialized software for high-precision measurements.

How does the DigiMicro Profi work?

DigiMicro Profi works like a digital camera: the objects are magnified, photographed or filmed and the images immediately transferred to the computer or laptop via the USB port. An image resolution of 5.0 million pixels enables the DigiMicro Profi to capture even the smallest details.

Areas of application - also ideal for use in industry and research

Its digital technology opens up a completely new and exciting range of applications. DigiMicro Profi is suitable not only for school or hobbyists, but also for professional research applications, for instance in conjunction with industrial surface inspections. Store photos and videos captured on the microscope or e-mail to friends or business partners at the touch of a button.

General

•Connection via USB 2.0

•Power supply via USB port

•Works with Windows XP, Windows Vista, Windows 7, Mac 10.6 or higher (measuring software only works with Windows)

Camera details

•5.0 megapixel CMOS image sensor

•Image Resolution 5M, 3M, 1.3M, VGA

•Video image resolution 5M, 3M, 1.3M, VGA

•20x, 200x and 300x magnification

•AVI video format

Equipment

•Software with calibration function for accurate measurements of distances and areas on the enlarged object

•Dual Axis 27X & 100x microscope lens

•Lighting: 8 white LEDs

•Adjustable and lockable stand

Housing

•Dimensions:
Microscope: 110 x 35 mm
Stand: 175 x 140 x 110 mm

•Weight: 171 g

•Colour: black


Included with delivery:
DigiMicro Profi, stand, USB cable, user manual, software



Manufacturer : DNT
Factory number : 52144
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital microscope
    • Technology
    • Up to 300x magnification
    • Model
    • DigiMicro Profi
    • Colour
    • Black
  • Electrical values
    • Approval
    • 5 MP
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Incl. software and stand
Datasheet/manual