reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Type:
Endoscope colour camera
Design:
Swivelling camera head
Type of battery:
Li-ion battery
Temperatur max.:
+ 60°C
Protection class:
IP66
Ø:
5.8 mm
Length:
1200 mm
Colour:
Green/black
Packaging:
In the case
€928,20
in stock, delivery time: 1-2 business days
Digital Endoskop
mit Farbmonitor
4x AA (Mignon)
IP67
8 mm
Width:
180 mm
Height:
36 mm
Depth:
89 mm
Black
€69,95
Stereo microscope
Technology:
2x/4x (20x/40x)
Illuminated
Model:
OSE 417
20 mm
Mains voltage input:
230 V AC
Mains frequency:
50 Hz
Mains plug:
C - Euro plug CEE 7/16
Power supply, on device:
Plug housing
€273,50
OSF 526
23 mm
€416,90
Special item please note deliverytime
Stand for digital microscopes and cameras
With gooseneck
€82,75
delivery time: 3-5 business days
With cross table
€68,65
€96,50
mit horizontalem Träger
€119,20
Digital microscope
Approval:
1.3 MP
500x magnification
Connection:
Wi-Fi
€279,95
160x
200x
Polfilter
€254,50
UV Licht
UV + IR Licht
€349,00
Removable coloured monitor
8.2 mm
Grey/blue
USB/TV connection
€126,95
Extension
Schwanenhals für PeakTech 5600
2000 mm
€58,70