Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB ELK 35 :: Vent cap, hole Ø 31.8 mm

Item-No.: KAB ELK 35
€0,28
Category of goods: 1 = discountable

KAB ELK 35

  • Product Description
  • Technical information
  • General
    • Type
    • Ventilation flaps
    • Design
    • For plate thickness: 3.2 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Black
  • Measures
    • Diameter
    • 31.8 mm

Vent cap for panel thickness 3.2 mm.



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ventilation flaps
    • Design
    • For plate thickness: 3.2 mm
    • Material
    • Polyamide 6.6
    • Colour
    • Black
  • Measures
    • Diameter
    • 31.8 mm
Datasheet/manual