Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF M8-30 :: Balancing housing foot, length 30 mm

Item-No.: GF M8-30
€2,70
Category of goods: 1 = discountable

GF M8-30

  • Product Description
  • Technical information
  • General
    • Type
    • Balancing housing foot
    • Design
    • M8 threaded rod
    • Material
    • Polypropylene
    • Colour
    • Black
  • Measures
    • Diameter
    • 38 mm
    • Height
    • 30 mm

Balancing housing foot with M8 threaded rod.



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Balancing housing foot
    • Design
    • M8 threaded rod
    • Material
    • Polypropylene
    • Colour
    • Black
  • Measures
    • Diameter
    • 38 mm
    • Height
    • 30 mm
Datasheet/manual