Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 62-6 :: 6 pieces elastic adhesive feet, Ø20,0 x 6,0mm

Item-No.: GF 62-6
€1,70
Category of goods: 1 = discountable

GF 62-6

  • Product Description
  • Technical information
  • General
    • Type
    • Elastic adhesive feet
    • Design
    • Self-adhesive, non-abrasive
    • Material
    • Polyurethane
    • Colour
    • Black
  • Measures
    • Diameter
    • 20.6 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Pack of 6
Round elastic adhesive feet

Polyurethane adhesive, slip-and abrasion-resistant.



Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elastic adhesive feet
    • Design
    • Self-adhesive, non-abrasive
    • Material
    • Polyurethane
    • Colour
    • Black
  • Measures
    • Diameter
    • 20.6 mm
    • Height
    • 6 mm
  • Packaging
    • Packaging
    • Pack of 6
Datasheet/manual