Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 23 :: Screw buffer, black, Ø22, 0 x 11.0 mm

Item-No.: GF 23
€0,65
Category of goods: 1 = discountable

GF 23

  • Product Description
  • Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Soft PVC
    • Colour
    • Black
  • Measures
    • Diameter
    • 22 mm
    • Height
    • 11 mm

Black screw buffer.



Manufacturer : PB-ELEKTRO
Factory number : 1744-01
Package weight : 0.00359 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Soft PVC
    • Colour
    • Black
  • Measures
    • Diameter
    • 22 mm
    • Height
    • 11 mm
Datasheet/manual