Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 21 :: Anschraubpuffer, black, Ø13, 5x9, 5mm

Item-No.: GF 21
€0,40
Category of goods: 1 = discountable

GF 21

  • Product Description
  • Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Weich-PVC
    • Colour
    • Black
  • Measures
    • Diameter
    • 13.5 mm
    • Height
    • 9.5 mm
Black Anschraubpuffer.


Manufacturer : PB-ELEKTRO
Factory number : 1746-01
Package weight : 0.00127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw buffer
    • Material
    • Weich-PVC
    • Colour
    • Black
  • Measures
    • Diameter
    • 13.5 mm
    • Height
    • 9.5 mm
Datasheet/manual