Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 17 :: Enclosure foot, Ø21, 0 x 15.0 mm

Item-No.: GF 17
€0,45
Category of goods: 1 = discountable

GF 17

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 7.7 +0.1 mm bore Ø
    • Colour
    • schwarz / silber
  • Measures
    • Ø
    • 21 mm
    • Height
    • 15 mm

Enclosure foot

When inserting the foot in the locating hole (continuity or blind hole) the part is mounted by simultaneously pressing in the pin.



Package weight : 0.00367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 7.7 +0.1 mm bore Ø
    • Colour
    • schwarz / silber
  • Measures
    • Ø
    • 21 mm
    • Height
    • 15 mm
Datasheet/manual