Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GF 15 :: Enclosure foot, Ø12, 0 x 3.6 mm

Item-No.: GF 15
€0,40
Category of goods: 1 = discountable

GF 15

  • Product Description
  • Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 6.0 +0.2 mm bore Ø
    • Colour
    • schwarz / silber
  • Measures
    • Diameter
    • 12 mm
    • Height
    • 3.6 mm

Enclosure foot

When inserting the foot in the locating hole (continuity or blind hole) the part is mounted by simultaneously pressing in the pin.



Package weight : 0.00055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Press-in buffer
    • Design
    • 6.0 +0.2 mm bore Ø
    • Colour
    • schwarz / silber
  • Measures
    • Diameter
    • 12 mm
    • Height
    • 3.6 mm
Datasheet/manual