Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOTLEUCHTE 36 :: Emergency light with 36 LEDs, 4 V 1.6 Ah battery included


NOTLEUCHTE 36

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Measures
    • Width
    • 300 mm
    • Height
    • 100 mm
    • Depth
    • 80 mm
  • Electrical values
    • Voltage
    • 230 V

Emergency light with 36 LEDs and battery. Universal emergency light for home/office/garden etc. Switches on automatically in the event of a power cut and can provide light for up to eight hours in battery mode.

  • 30 LEDs, 6 V/1.6 Ah battery (maintenance free), charge indicator

  • Overcharge protection/deep discharge protection function

  • Selector switch (50% light output/OFF/100% light output) test button

  • Mounting holes


Dimensions approx. 300 x 80 x 100 mm (L x W x H). Weight approx. 800 g.
Operates at 230 V/50 Hz.

Not suitable for household room lighting.



Manufacturer : SINTRON
Factory number : 207028
Package weight : 0.887 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Measures
    • Width
    • 300 mm
    • Height
    • 100 mm
    • Depth
    • 80 mm
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual