reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOTLEUCHTE 24+6 :: Emergency light with 24+6 LEDs, 4 V 1.2 Ah battery included


NOTLEUCHTE 24+6

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm
  • Electrical values
    • Voltage
    • 230 V

Emergency light with 30 LEDS (choice of 24 or 6 LEDs) and battery.

Universal emergency light for home/office/garden etc. Switches on automatically in the event of a power cut and can provide light for up to six hours in battery mode.

  • 30 LEDs, 4 V/1.2 Ah battery (maintenance free)

  • Charge indicator/overcharge protection/deep discharge protection function

  • Selector switch (6 LEDs/OFF/24 LEDs)

  • Fixture for hanging

  • Dimensions approx. 180 x 60 x 45 mm (L x W x H)

  • Weight approx. 280 g, operates at 230 V/50 Hz. Not suitable for household room lighting




Manufacturer : SINTRON
Factory number : 207026
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency light
    • Technology
    • LED
  • Measures
    • Width
    • 180 mm
    • Height
    • 60 mm
    • Depth
    • 45 mm
  • Electrical values
    • Voltage
    • 230 V
Datasheet/manual