reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEXM 72502 :: Emergency light fixture for wall bracket mounting, incl. battery


MEXM 72502

  • Product Description
  • Technical information
  • General
    • Type
    • Emergency lighting
    • Design
    • Wall bracket mounting
    • Technology
    • LED
  • Electrical values
    • Performance
    • 5.2 W
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 290 mm
    • Height
    • 221 mm
    • Depth
    • 40 mm
  • Specials
    • Specification
    • Emergency exit
• 3 h emergency burn time
• 25 m detection range
• Aluminium housing
• Housing colour white / aluminium (RAL9006)
• Pictogram pane made from acrylic glass
• Protection class IP 40, for ceiling recessed mounting IP 20
• Protection class 1
• Battery type NIMH battery 4.8 V / 600 mAh
• Permitted temperature range 0 - 45°C
• Power supply 7 W


The light fixtures are supplied with the following pictograms:
1x white, 1x lower (left), 1x lower (right), 1x left, 1x right



Package weight : 1.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Emergency lighting
    • Design
    • Wall bracket mounting
    • Technology
    • LED
  • Electrical values
    • Performance
    • 5.2 W
    • Voltage
    • 230 V
  • Implementation
    • Protection class
    • IP40
  • Measures
    • Width
    • 290 mm
    • Height
    • 221 mm
    • Depth
    • 40 mm
  • Specials
    • Specification
    • Emergency exit
Datasheet/manual