Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ELRO HA63S :: Wireless alarm system set, 868 MHz


ELRO HA63S

  • Product Description
  • Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Design
    • Control panel + set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Complete system to protect apartments, holiday homes, houses and offices.

The set comprises a main unit, a motion detector, a magnetic contact and a remote control.

• Three cordless zones

Control unit with in-built siren and connection for phone dialler.

• Secure communication
• 868 MHz up to approx. 75 m
• Self-learning set-up of the codes

Delay time for switching on/off and alarm duration can be customised.

• Other alarm units can be connected

Parts of the system can be disabled selectively.

The system can be expanded with two cordless detectors, magnetic contacts, smoke detectors.

The motion detector covers and protects rooms 10 x 10 metres in size.

The magnetic contact protects an open door or an open window.

The system can easily be controlled using the remote control.



Manufacturer : ELRO
Factory number : HA63S
Package weight : 1.493 kg
RoHS : conform
Technical information
  • General
    • Type
    • Alarm system
    • Technology
    • Radio
    • Design
    • Control panel + set
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 0.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual