Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 105 47/100 :: Electrolytic capacitor, 105°C, spacing 5.0 mm

Item-No.: RAD 105 47/100
€0,10
Category of goods: 1 = discountable

RAD 105 47/100

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -55 ... +105
    • Durability
    • 1.000 ... 2.000
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Length
    • 13.0 mm
    • Diameter
    • 10.0 mm
  • Measuring range
    • Tolerance
    • 20 %

Electrolytic capacitor, 47 µ, 100 V, 105°C

Miniaturised design for industrial applications.



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -55 ... +105
    • Durability
    • 1.000 ... 2.000
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 100 V
  • Measures
    • Content spacing
    • 5,0 mm
    • Length
    • 13.0 mm
    • Diameter
    • 10.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual