Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 105 1.000/63 :: Electrolytic capacitor, 105°C, spacing 7.5 mm

Item-No.: RAD 105 1.000/63
€0,31
Category of goods: 1 = discountable

RAD 105 1.000/63

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -55 ... +105
    • Durability
    • 1.000 ... 2.000
  • Measuring range
    • Capacitance
    • 1.0 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 63 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Length
    • 32.0 mm
    • Diameter
    • 16.0 mm

Electrolytic capacitor, 1000 µ, 63 V, 105°C

Miniaturised design for industrial applications.



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -55 ... +105
    • Durability
    • 1.000 ... 2.000
  • Measuring range
    • Capacitance
    • 1.0 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 63 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Length
    • 32.0 mm
    • Diameter
    • 16.0 mm
Datasheet/manual