Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 270 :: Contact NB, 200 ml — electronics cleaners

Item-No.: KONTAKT 270
€26,50
Category of goods: 1 = discountable

KONTAKT NB 200 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Safety cleaner
    • Design
    • Non-combustible
    • Model
    • NB contact
    • Assembly
    • Safety cleaner
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H412
    • P-statements
    • P102, P210, P251, P410, P412, P501, P502
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Contact NB from CRC Industries

Non-combustible safety cleaner for electrical equipment and contacts. The patented cleaner is non-conductive and has a high dielectric strength. This allows cleaning work to be performed on live equipment and for equipment to be reactivated immediately after cleaning. CONTACT NB thus prevents expensive downtime and saves costs. Example applications: for industrial control systems, traffic control systems, construction machinery, transmitters, computer networks etc.

Evaporates quickly and leaves no residue and produces no explosive vapours. Electrical equipment can be switched on again immediately after cleaning.

Can size: 200 ml
  • GHS04GHS09
  • Hazard statements

    H229Pressurised container: May burst if heated.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet

    P502Refer to manufacturer/supplier for information on recovery/recycling.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 832 09
Package weight : 0.255 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety cleaner
    • Design
    • Non-combustible
    • Model
    • NB contact
    • Assembly
    • Safety cleaner
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Warning
    • H-statements
    • H229, H412
    • P-statements
    • P102, P210, P251, P410, P412, P501, P502
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5A
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None