Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 253 :: Degreaser 65, 400 ml — powerful degreaser

Item-No.: KONTAKT 253
€11,20
Category of goods: 1 = discountable

ENTFETTER 65 400 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Degreaser
    • Model
    • Degreaser 65
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H336
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None

Degreaser 65 from CRC Industries

Highly effective, powerful cleaner and degreaser for metals or electric motors. Deep cleaning power with longer exposure time. Also dissolves resinified soiling reliably and without residue.

For delicate components we recommend mild precision cleaner CLEANER 601 or spray wash CONTACT WL.

Can size: 400 ml
  • GHS02GHS04GHS07
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 113 13
Package weight : 0.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • Degreaser
    • Model
    • Degreaser 65
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H336
    • P-statements
    • P102, P210, P211, P251, P410, P412, P501
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None