Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOCHMASTER :: LochMaster Version 4.0


LOCHMASTER

  • Product Description
  • Technical information
  • General
    • Type
    • Circuit editor
    • Design
    • LochMaster 4.0
  • Implementation
    • Data carrier
    • CD
    • Operating system
    • WIN NT / 98 / ME / 2000 / XP / Vista
    • Type of license
    • Full version
    • License(s)
    • 1
    • Language
    • German

LochMaster 4.0 — for the first time it is possible to design and document circuits on a breadboard with a Windows PC. The LochMaster software makes it easy to accommodate even extensive circuits on a breadboard while saving space.

The realistic mode of operation allows components from the extensible library to be placed. Wires can be placed or tracks can be split. The parts list function creates a structured list of the components used and can also be printed.



Manufacturer : ABACOM
Factory number : LOCHMASTER
Package weight : 0.063 kg
Technical information
  • General
    • Type
    • Circuit editor
    • Design
    • LochMaster 4.0
  • Implementation
    • Data carrier
    • CD
    • Operating system
    • WIN NT / 98 / ME / 2000 / XP / Vista
    • Type of license
    • Full version
    • License(s)
    • 1
    • Language
    • German
Datasheet/manual