• Performance

  • Current

  • PC-Interface

  • Display type

  • Model

  • Mains frequency


  • Electronic Load

  •  1 - 5 of 5 items. 
  • compare
  • Sort by:
 
item-no.: SSL 150 K850A

  • Type:

    Electronic load

  • Design:

    geeignet für 19"-Einbau

  • Performance:

    150 W

  • Current:

    0 - 30

  • PC-Interface:

    USB, RS232, RS485

  • Display type:

    LCD

  • Model:

    32 EL 150 R 30

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

 
item-no.: PEAKTECH 2275

  • Type:

    Electronic load

  • Performance:

    150 W

  • Current:

    0 - 30

  • PC-Interface:

    USB, RS232

  • Display type:

    LCD

  • Model:

    2275

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

 
item-no.: PEAKTECH 2280

  • Type:

    Electronic load

  • Performance:

    300 W

  • Current:

    0 - 30

  • PC-Interface:

    USB, RS232

  • Display type:

    LCD

  • Model:

    2280

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

  • Power supply, on device:

    C14 - cold device socket (m)

 
item-no.: SSL 300 K851A

  • Type:

    Electronic load

  • Design:

    geeignet für 19"-Einbau

  • Performance:

    300 W

  • Current:

    0 - 30

  • PC-Interface:

    USB, RS232, RS485

  • Display type:

    LCD

  • Model:

    32 EL 300 R 30

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    EF - French + protective contact CEE 7/7

 
item-no.: JOY-IT JT-HD35

Electronic load designed for the USB interface.
This device can be used to test USB power sources.

Ideal for:USB-C, USB-A & Micro-USB

Properties:
  • USB load resistor up to 35W
  • Adjustable via built-in trimmer
  • LCD display of actual current
  • Buttons for switching the load on/off
  • Simulation of different charging electronics: QC2.0 (5 V,9 V,20 V), QC3.0, FCP, AFC9 V


Technical data:
Operating voltage: 4 - 25 V (DC)
Operating current: 0. 25 - 5 A
Power rating: 35 W
Operating temperature: -10 - 40 °C
Display mode: 4 digits Segment display
Display Color: Red
Fan speed: 8000 RPM +-10% | Temperature controlled
Connections. USB 2.0, Micro USB, USB Type-C
Dimensions: 84 x 41 x 28 mm
Weight: 52 g

reichelt printfooter