Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 4.700/16 :: Electrolytic capacitor, 16 x 31.5 mm, spacing 7.5 mm

Item-No.: RAD 4.700/16
€0,28
Category of goods: 1 = discountable

RAD 4.700/16

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Measuring range
    • Capacitance
    • 4.7 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 16 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Diameter
    • 16.0 mm
    • Length
    • 31.5 mm

Radial electrolytic capacitor, 4700 µF/16 V



Package weight : 0.0086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Measuring range
    • Capacitance
    • 4.7 mF
    • Tolerance
    • 20 %
  • Electrical values
    • Voltage
    • 16 V
  • Measures
    • Content spacing
    • 7,5 mm
    • Diameter
    • 16.0 mm
    • Length
    • 31.5 mm
Datasheet/manual