Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 4,7/35 :: Electrolytic capacitor, 5 x 11 mm, spacing 2.0 mm

Item-No.: RAD 4,7/35
€0,03
Category of goods: 1 = discountable

RAD 4,7/35

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 4,7 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 2,0 mm
    • Diameter
    • 5.0 mm
    • Length
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 20 %

Radial electrolytic capacitor, 4.7 µF/35 V



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperature range
    • -40 ... +85
    • Durability
    • 2000 h
  • Electrical values
    • Capacitance
    • 4,7 µF
    • Voltage
    • 35 V
  • Measures
    • Content spacing
    • 2,0 mm
    • Diameter
    • 5.0 mm
    • Length
    • 11.0 mm
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual