Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RAD 100/350 :: Electrolytic capacitor, 18 x 40 mm, spacing 7.5 mm

Item-No.: RAD 100/350
€0,74
Category of goods: 1 = discountable

RAD 100/350

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 350
  • Measures
    • Content spacing
    • 7,5 mm
    • Height
    • Max. 40 mm
    • Ø
    • 18,0 mm

Radial electrolytic capacitor, 100 µF/350 V



Package weight : 0.0149 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Radial
    • Tolerance
    • 20 %
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 350
  • Measures
    • Content spacing
    • 7,5 mm
    • Height
    • Max. 40 mm
    • Ø
    • 18,0 mm
Datasheet/manual