0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 470/100 :: Axial electrolytic capacitor, 470 µF/100 V

Item-No.: AX 470/100
€1,10
Category of goods: 1 = discountable

AX 470/100

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 100 V
  • Measuring range
    • Tolerance
    • 20 %
Axial electrolytic capacitor, 470 µF/100 V


Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 470 µF
    • Voltage
    • 100 V
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual