Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 47/25 :: Axial electrolytic capacitor, 47 µF/25 V

Item-No.: AX 47/25
€0,21
Category of goods: 1 = discountable

AX 47/25

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 25 V
  • Measuring range
    • Tolerance
    • 20 %

Axial electrolytic capacitor, 47 µF/25 V



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 25 V
  • Measuring range
    • Tolerance
    • 20 %
Datasheet/manual