Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 4,7/350 :: Axial electrolytic capacitor, 4.7 µF/350 V

Item-No.: AX 4,7/350
€0,44
Category of goods: 1 = discountable

AX 4,7/350

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 350 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • Max. 10 mm
    • Length
    • Max. 21 mm

Axial electrolytic capacitor 4.7 µF/350 V



Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 4.7 µF
    • Voltage
    • 350 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • Max. 10 mm
    • Length
    • Max. 21 mm
Datasheet/manual