Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 105 47/50 :: Axial electrolytic capacitor, 105°C, 8x17 mm, 47 µF/50 V, low ES

Item-No.: AX 105 47/50
€0,26
Category of goods: 1 = discountable

AX 105 47/50

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +105
    • Durability
    • 2000 h
    • Technology
    • For higher requirements
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 17 mm

Axial electrolytic capacitor for greater demands
Series ZA

• Life (charging process) of 2000 h at 105°C
• Low impedance and low ESR for high ripple currents and at high frequency
• Installed in switching power supplies and motherboards



Manufacturer : TRANSCEND ELECTROLYTIC
Factory number : ZA 47M50V 8X16
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Temperature range
    • -40 ... +105
    • Durability
    • 2000 h
    • Technology
    • For higher requirements
  • Electrical values
    • Capacitance
    • 47 µF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Diameter
    • 8 mm
    • Length
    • 17 mm
Datasheet/manual