Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AX 100/350 :: Elko, axial, 100µF/350Volt

Item-No.: AX 100/350
€1,99
Category of goods: 1 = discountable

AX 100/350

  • Product Description
  • Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 350 V
Axialer Electrolytic capacitor 100 µF/ 350 Volt


Package weight : 0.0232 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Axial
    • Tolerance
    • 20 %
    • Temperatur max.
    • -40 ... +85
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 350 V
Datasheet/manual