Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PXA 150/10 :: Electrolytic capacitor SMD, minimal low ESR, 150µF 10V

Item-No.: PXA 150/10
€0,70
Category of goods: 1 = discountable

PXA 150/10

  • Product Description
  • Technical information
  • General
    • Type
    • Polymer capacitor
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 6.3 V
  • Measures
    • Ø
    • 8.0 mm
    • Height
    • 6.7 mm

Polymer capacitor 150µF• 10V• 105°C
Dimensions: Ø 8.0 mm / height: 6.7 mm

• 105°C - for increased requirements
• Minimal Low ESR values
Approximately 1/20th of low ESR electrolytic capacitors
• High ripple current tolerance
Almost 10x as high as conventional electrolytic capacitors
• Ripple/ESR properties stable over the entire temperature range
• Endurance test 2000h
• NIPPON CHEMI-CON series PXA
• Temperature range -55°C to +105°C
• Capacitance tolerance: +-20%

Applications:
Mains adapters• Notebooks• PCs• Digital devices• Game consoles• Motherboards• Power supplies



Manufacturer : EUROPE CHEMI-CON
Factory number : APXA100ARA151MH70G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Polymer capacitor
    • Assembly
    • SMD
    • Durability
    • 2000 h
    • Temperatur max.
    • +105
  • Electrical values
    • Capacitance
    • 150 µF
    • Voltage
    • 6.3 V
  • Measures
    • Ø
    • 8.0 mm
    • Height
    • 6.7 mm
Datasheet/manual