Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VF 33/35 C-E :: Electrolytic capacitor, SMD design, 105°C, low ESR

Item-No.: VF 33/35 C-E
€0,28
Category of goods: 1 = discountable

VF 33/35 C-E

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 1000
    • Technology
    • Electrolytic capacitor
    • Type
    • FC-V
    • Temperatur max.
    • -40 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 33 µF
    • Voltage
    • 35 V
    • Impedance
    • 0.4 Ohm
    • Ripple Current
    • 230 mA
  • Measures
    • Height
    • 6.2 mm
    • Ø
    • 8 mm

Electrolytic capacitor, 33 µF• 35 V• 105°C

• 105 °C - for increased requirements
• Low ESR - low impedance
• Endurance test, 1000 - 5000 h
• Panasonic VFC/VFK series
• Temperature range: -40 - +105°C
• Capacitance tolerance: +-20 %



Manufacturer : PANASONIC
Factory number : EEEFC1V330P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 1000
    • Technology
    • Electrolytic capacitor
    • Type
    • FC-V
    • Temperatur max.
    • -40 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 33 µF
    • Voltage
    • 35 V
    • Impedance
    • 0.4 Ohm
    • Ripple Current
    • 230 mA
  • Measures
    • Height
    • 6.2 mm
    • Ø
    • 8 mm
Datasheet/manual