Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD ELKO 2,2/50 :: SMD chip electrolytic capacitor, 2.2 µF/50 volt

Item-No.: SMD ELKO 2,2/50
€0,10
Category of goods: 1 = discountable

SMD ELKO 2,2/50

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Technology
    • Electrolytic capacitor
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • 105
  • Electrical values
    • Capacitance
    • 2,2 µF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 4,3 mm
    • Width
    • 4,3 mm
    • Height
    • 5,5 mm
    • Ø
    • 4,0 mm

SMD ELECTROYLIC CAPACITOR 2.2 µF/50 V



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Technology
    • Electrolytic capacitor
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • 105
  • Electrical values
    • Capacitance
    • 2,2 µF
    • Voltage
    • 50 V
  • Measures
    • Length
    • 4,3 mm
    • Width
    • 4,3 mm
    • Height
    • 5,5 mm
    • Ø
    • 4,0 mm
Datasheet/manual