Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMD ELKO 100/6,3 :: SMD chip electrolytic capacitor, 100 µF/6.3 volt

Item-No.: SMD ELKO 100/6,3
€0,28
Category of goods: 1 = discountable

SMD ELKO 100/6,3

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Technology
    • Electrolytic capacitor
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • 105
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 6,3 V
  • Measures
    • Length
    • 6,6 mm
    • Width
    • 6,6 mm
    • Height
    • 5,5 mm
    • Ø
    • 6,3 mm

SMD ELECTROYLIC CAPACITOR 100 µF/6.3 V



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20 %
    • Technology
    • Electrolytic capacitor
    • Type
    • Electrolytic capacitor
    • Temperatur max.
    • 105
  • Electrical values
    • Capacitance
    • 100 µF
    • Voltage
    • 6,3 V
  • Measures
    • Length
    • 6,6 mm
    • Width
    • 6,6 mm
    • Height
    • 5,5 mm
    • Ø
    • 6,3 mm
Datasheet/manual