Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK 680/25 SP :: SMD electrolytic capacitor, 680µF, 25V, 105°C

Item-No.: FK 680/25 SP
€0,57
Category of goods: 1 = discountable

FK 680/25 SP

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 2000
    • Technology
    • Electrolytic capacitor
    • Type
    • FKS-V
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 680 µF
    • Voltage
    • 25 V
    • Impedance
    • 0.08 Ohm
    • Ripple Current
    • 280 mA
  • Measures
    • Height
    • 10.2 mm
    • Ø
    • 10 mm
  • Specials
    • Specification
    • high temp. reflow
SMD Electrolytic capacitor 680 µF - 25 V - 105°C

  • 105°C - for increased requirements
  • Low ESR - low impedance
  • Endurance tes 2000h
  • Panasonic series FKS
  • Temperature range -55°C bis +105°C
  • Capacitance tolerance: ±20%



Manufacturer : PANASONIC
Factory number : EEEFK1E681SP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 2000
    • Technology
    • Electrolytic capacitor
    • Type
    • FKS-V
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 680 µF
    • Voltage
    • 25 V
    • Impedance
    • 0.08 Ohm
    • Ripple Current
    • 280 mA
  • Measures
    • Height
    • 10.2 mm
    • Ø
    • 10 mm
  • Specials
    • Specification
    • high temp. reflow
Datasheet/manual