Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FK 3300/6,3 AQ :: SMD electrolytic capacitor, 3300µF, 6,3V, 105°C

Item-No.: FK 3300/6,3 AQ
€0,90
Category of goods: 1 = discountable

FK 3300/6,3 AQ

  • Product Description
  • Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 5000
    • Technology
    • Electrolytic capacitor
    • Type
    • FK-V
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 3300 µF
    • Voltage
    • 6.3 V
    • Impedance
    • 0.06 Ohm
    • Ripple Current
    • 1100 mA
  • Measures
    • Height
    • 13.5 mm
    • Ø
    • 12.5 mm
  • Specials
    • Specification
    • medium-size
SMD Electrolytic capacitor 3300 µF - 6,3 V - 105°C

  • 105°C - for increased requirements
  • Low ESR - low impedance
  • Endurance test 2000h - 5000h
  • Panasonic series FK-V
  • Temperature range -55°C bis +105°C
  • Capacitance tolerance: ±20%



Manufacturer : PANASONIC
Factory number : EEEFK0J332AQ
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • SMD
    • Tolerance
    • 20
    • Durability
    • 5000
    • Technology
    • Electrolytic capacitor
    • Type
    • FK-V
    • Temperatur max.
    • -55 ... +105
    • Design
    • Low ESR
  • Electrical values
    • Capacitance
    • 3300 µF
    • Voltage
    • 6.3 V
    • Impedance
    • 0.06 Ohm
    • Ripple Current
    • 1100 mA
  • Measures
    • Height
    • 13.5 mm
    • Ø
    • 12.5 mm
  • Specials
    • Specification
    • medium-size
Datasheet/manual